Low

LT1167AIS8#PBF - 

Programmable/Variable Amplifier, 1 Amplifier, 1 MHz, -40 °C, 85 °C, ± 2.3V to ± 18V

LINEAR TECHNOLOGY LT1167AIS8#PBF

The actual product may differ from image shown

Manufacturer Part No:
LT1167AIS8#PBF
Newark Part No.:
57M2299
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1167AIS8#PBF is a low power precision Instrumentation Amplifier that requires only one external resistor to set gains of 1 to 10000. The low voltage noise of 7.5nV/√Hz (at 1kHz) is not compromised by low power dissipation (0.9mA typical for ±2.3 to ±15V supplies). The part’s high accuracy (10ppm maximum nonlinearity, 0.08% max gain error (G=10)) is not degraded even for load resistors as low as 2k. The amplifier is laser trimmed for very low input offset voltage (40μV maximum), drift (0.3μV/°C), high CMRR (90dB, G=1) and PSRR (105dB, G=1). Low input bias currents of 350pA max are achieved with the use of superbeta processing. The output can handle capacitive loads up to 1000pF in any gain configuration while the inputs are ESD protected up to 13kV (human body). The LT1167 with two external 5k resistors passes the IEC 1000-4-2 level 4 specification.
  • 0.3μV/°C Maximum input offset voltage drift
  • 350pA Maximum input bias current
  • 1.3mA Maximum supply current

Applications

Medical, Signal Processing, Industrial

Product Information

:
-
:
1 Amplifier
:
1MHz
:
-40°C
:
85°C
:
± 2.3V to ± 18V
:
SOIC
:
8Pins
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

104 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/25/17
$12.77 $ 12.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.77
25 + $8.45
100 + $6.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.