Low

LINEAR TECHNOLOGY  LT1162CSW#PBF  Driver IC, Half Bridge And Full Bridge, 10V-15V Supply, 1.5A Out, 300ns Delay, WSOIC-24

LINEAR TECHNOLOGY LT1162CSW#PBF
Manufacturer Part No:
LT1162CSW#PBF
Newark Part No.:
57M2275
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1162CSW#PBF is a half/full-bridge N-channel floating Power MOSFET Driver can drive the topside operating off a high voltage rail of up to 60V. The internal logic prevents the inputs from turning on the power MOSFETs in a half-bridge at the same time. Its unique adaptive protection against shoot-through currents eliminates all matching requirements for the two MOSFETs. This greatly eases the design of high efficiency motor control and switching regulator systems. During low supply or start-up conditions, the under-voltage lockout actively pulls the driver outputs low to prevent the power MOSFETs from being partially turned on. The 0.5V hysteresis allows reliable operation even with slowly varying supplies.
  • 180ns Transition times driving 10000pF
  • Adaptive non-overlapping gate drives prevent shoot-through
  • Top drive protection at high duty cycles
  • TTL/CMOS input levels
  • Under-voltage lockout with hysteresis
  • Separate top and bottom drive pins

 

Product Information

Driver Configuration:
Half Bridge and Full Bridge
Peak Output Current:
1.2A
Supply Voltage Min:
10V
Supply Voltage Max:
15V
Driver Case Style:
WSOIC
No. of Pins:
24Pins
Input Delay:
180ns
Output Delay:
180ns
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1162CSW#TRPBF

SP-Power Controller Full Bridge N-Ch Pwr MOSFET Drvr

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

1000+ $6.97

Buy
LT1162ISW#PBF

IC,Quad MOSFET Driver,BIPOLAR,SOP,24PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each

100+ $6.30

Buy
LT1162ISW#TRPBF

SP-Power Controller Full Bridge N-Ch Pwr MOSFET Drvr

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

1000+ $7.60

Buy

Associated Products