Low

LT1160CS#PBF - 

Dual IC, Half Bridge And Full Bridge, 10V-15V Supply, 1.5A Out, 300ns Delay, SOIC-14

LT1160CS#PBF - Dual  IC, Half Bridge And Full Bridge, 10V-15V Supply, 1.5A Out, 300ns Delay, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
LT1160CS#PBF
Newark Part No.:
57M2253
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1160CS#PBF is a half/full bridge N-channel Power MOSFET Driver that operates at supply voltages from 10 to 15V. The floating driver can drive the topside N-channel power MOSFETs operating off a high voltage (HV) rail of up to 60V. The internal logic prevents the inputs from turning on the power MOSFETs in a half-bridge at the same time. Its unique adaptive protection against shoot-through currents eliminates all matching requirements for the two MOSFETs. This greatly eases the design of high efficiency motor control and switching regulator systems. During low supply or start-up conditions, the under-voltage lockout actively pulls the driver outputs low to prevent the power MOSFETs from being partially turned on. The 0.5V hysteresis allows reliable operation even with slowly varying supplies.
  • Floating top driver switches up to 60V
  • Drives gate of top N-channel MOSFET above load HV supply
  • 180ns Transition times driving 10000pF
  • Adaptive non-overlapping gate drives prevent shoot-through
  • Top drive protection at high duty cycles
  • TTL/CMOS input levels
  • Under-voltage lockout with hysteresis
  • Separate top and bottom drive pins

Applications

Signal Processing, Power Management, Motor Drive & Control

Product Information

:
Half Bridge and Full Bridge
:
1.5A
:
10V
:
15V
:
SOIC
:
14Pins
:
180ns
:
180ns
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

63 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.64 $ 5.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.64
25 + $3.78
100 + $3.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.