Low

LINEAR TECHNOLOGY  LT1086IT#PBF  LDO Voltage Regulator, Adjustable, 2.6V to 25V in, 1.3V drop, 1.2V to 15V/1.5A out, TO-220-3

LINEAR TECHNOLOGY LT1086IT#PBF
LINEAR TECHNOLOGY LT1086IT#PBF
Technical Data Sheet (221.35KB) EN See all Technical Docs

The actual product may differ from image shown

LINEAR TECHNOLOGY LT1086IT#PBF
LINEAR TECHNOLOGY LT1086IT#PBF

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.6V
Input Voltage Max:
25V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
15V
Output Current:
1.5A
Dropout Voltage Vdo:
1.3V
LDO Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

LDO Voltage Regulator, Adjustable, 2.55V to 25V in, 1.3V drop, 1.2V to 15V/1.5A out, TO-220-3

LINEAR TECHNOLOGY

122 in stock

Price for: Each

1+ $4.05 25+ $2.69 100+ $2.15

Buy

Associated Products