Low

LINEAR TECHNOLOGY  LT1086CT-5#PBF  Fixed LDO Voltage Regulator, 2.55V to 20V, 1.3V Dropout, 5Vout, 1.5Aout, TO-220-3

LINEAR TECHNOLOGY LT1086CT-5#PBF
Technical Data Sheet (221.35KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1086CT-5#PBF is a low dropout Positive Regulator designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout decreases at lower load currents. On-chip trimming adjusts the reference/output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. It is pin compatible with older 3-terminal adjustable regulators. A minimum 10uF output capacitor is required on these devices. The LT1086 offers excellent line and load regulation specifications and ripple rejection exceeds 75dB even at the maximum load current of 1.5A. The LT1086 is floating architecture with a composite NPN output stage. All of the quiescent current and the drive current for the output stage flow to the load increasing efficiency.
  • 3-terminal adjustable or fixed 2.85, 3.3, 3.6, 5, 12V
  • Guaranteed dropout voltage at multiple current levels
  • 0.015% Line regulation
  • 0.1% Load regulation
  • 100% Thermal limit functional test
  • >75dB Ripple rejection

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.6V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
1.3V
LDO Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 1.5A LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 5Vout, 5Aout, TO-220-3

LINEAR TECHNOLOGY

138 in stock

Price for: Each

1+ $8.01 25+ $5.34 100+ $4.45

Buy
LT1085CT-5#PBF

IC, LDO VOLT REG, 5V, 3A, TO-3P-3

LINEAR TECHNOLOGY

72 in stock

Price for: Each

1+ $6.78 25+ $4.52 100+ $3.70

Buy
LT1086IT-5#PBF

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.50

Buy

Associated Products