LINEAR TECHNOLOGY  LT1086CM-3.3#PBF  Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-252-3

LINEAR TECHNOLOGY LT1086CM-3.3#PBF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 57M1535
  • Manufacturer Part No LT1086CM-3.3#PBF

Product Overview


The LT1086CM-3.3#PBF is a low dropout Positive Regulator designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout decreases at lower load currents. On-chip trimming adjusts the reference/output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. It is pin compatible with older 3-terminal adjustable regulators. A minimum 10uF output capacitor is required on these devices. The LT1086 offers excellent line and load regulation specifications and ripple rejection exceeds 75dB even at the maximum load current of 1.5A. The LT1086 is floating architecture with a composite NPN output stage. All of the quiescent current and the drive current for the output stage flow to the load increasing efficiency.
  • 3-terminal adjustable or fixed 2.85, 3.3, 3.6, 5, 12V
  • Guaranteed dropout voltage at multiple current levels
  • 0.015% Line regulation
  • 0.1% Load regulation
  • 100% Thermal limit functional test
  • >75dB Ripple rejection

Applications

Power Management; Signal Processing
Back to top

Product Information


  • Input Voltage Min 2.6V
  • Input Voltage Max 20V
  • Output Voltage Nom. 3.3V
  • Output Current 1.5A
  • Dropout Voltage Vdo 1.3V
  • LDO Regulator Case Style TO-252
  • No. of Pins 3Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/197
  •  132/194

  •   Simulation Model (483.00B) EN
  • Availability

    Availability:  127


    • 127 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 5/30/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $4.26 $4.26

    Buy

    Price

    Quantity List Price
    1 - 24 $4.26
    25 - 99 $2.83
    100+ $2.30
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Upgrade
    57M1559
    LT1086IM-3.3#PBF

    LT1086IM-3.3#PBF

    LINEAR TECHNOLOGY

    Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-252-3

    Availability:​ 0

    Price for: Each

    100+ $2.55

    Buy
      More stock available week commencing 6/13/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Suggested Substitutes
    57M1561
    LT1086IM-3.3#TRPBF

    LT1086IM-3.3#TRPBF

    LINEAR TECHNOLOGY

    SP-LINREG 3.3V Low Dropout Pos VR 1.5A

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    750+ $6.00

    Buy
      More stock available week commencing 6/13/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    57M1537
    LT1086CM-3.3#TRPBF

    LT1086CM-3.3#TRPBF

    LINEAR TECHNOLOGY

    SP-LINREG 3.3V Low Dropout Pos VR 1.5A

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    750+ $2.65

    Buy
      More stock available week commencing 6/13/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought