Low

LT1085CT-3.3#PBF - 

Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 3.3Vout, 3Aout, TO-220-3

LT1085CT-3.3#PBF - Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 3.3Vout, 3Aout, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LT1085CT-3.3#PBF
Newark Part No.:
57M1517
Product Range
3.3V 3A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1085CT-3.3#PBF is a 3.3V fixed output low-dropout (LDO) Linear Regulator. The internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. The device is pin compatible with older three-terminal regulators. A 10µF output capacitor is required on this device.
  • Guaranteed dropout voltage at multiple current levels
  • 0.015% Line regulation
  • 0.1% Load regulation
  • 100% Thermal limit functional test

Applications

Industrial, Power Management

Product Information

:
Fixed
:
2.6V
:
20V
:
3.3V
:
-
:
-
:
3A
:
1.3V
:
TO-220
:
3Pins
:
0°C
:
125°C
:
3.3V 3A LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.78 $ 6.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.78
25 + $4.52
100 + $3.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.