LINEAR TECHNOLOGY  LT1085CM-3.3#PBF  Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 3.3Vout, 3Aout, TO-252-3

LINEAR TECHNOLOGY LT1085CM-3.3#PBF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 57M1503
  • Manufacturer Part No LT1085CM-3.3#PBF

Product Specifications, Documents & More


  • Dropout Voltage Vdo: 1.3V
  • Input Voltage Max: 20V
  • Input Voltage Min: 2.6V
  • LDO Regulator Case Style: TO-252
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 3A
  • Output Voltage Nom.: 3.3V
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/197
  •  132/194

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/14/16

Contact me when back in stock

Substitutes

  • 57M1505 - SP-LINREG 3.3V Low Dropout VR 3A

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.40 $7.4

Buy

Price

Quantity List Price
1 - 24 $7.40
25 - 99 $4.92
100+ $4.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
57M1505
LT1085CM-3.3#TRPBF

LT1085CM-3.3#TRPBF

LINEAR TECHNOLOGY

SP-LINREG 3.3V Low Dropout VR 3A

0

Price for: Full Reel 1

750+ $4.75

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought