Low

LINEAR TECHNOLOGY  LT1019AIS8-2.5#PBF  Voltage Reference, Precision, Series, Shunt, LT1019 Series, 2.5V, NSOIC-8

LINEAR TECHNOLOGY LT1019AIS8-2.5#PBF
Manufacturer Part No:
LT1019AIS8-2.5#PBF
Newark Part No.:
57M0910
Product Range
LT1019 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series, Shunt
Product Range:
LT1019 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.05%
Temperature Coefficient:
± 3ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1019AIS8-2.5#TRPBF

IC,VOLT REFERENCE,FIXED,2.5V,HYBRID,SOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $6.87

Buy

Voltage Reference, Precision, Series, Shunt, LT1019 Series, 2.5V, NSOIC-8

LINEAR TECHNOLOGY

53 in stock

Price for: Each

1+ $10.92 25+ $7.48 100+ $6.50

Buy
LT1019ACS8-2.5#TRPBF

IC,VOLT REFERENCE,FIXED,2.5V,HYBRID,SOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $7.80

Buy

Associated Products