Low

LT1018CS8#PBF - 

Analog Comparator, Dual, Micropower, 2 Comparators, 1.1V to 40V, SOIC, 8 Pins

LT1018CS8#PBF - Analog Comparator, Dual, Micropower, 2 Comparators, 1.1V to 40V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LT1018CS8#PBF
Newark Part No.:
57M0887
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1018CS8#PBF is a dual general purpose Micropower Comparator optimized for lowest operating power while the LT1018 operates at higher power and higher speed. Both devices can operate from a single 1.1V cell up to 40V. The output stage includes a class-B pull-up current source, eliminating the need for an external resistive pull-up and saving power. The output stage is also designed to allow driving loads connected to a supply more positive than the device, as can comparators with open-collector output stages. Input specifications are also excellent. On-chip trimming minimizes offset voltage, while high gain and common mode rejection ratio keep other input referred errors low. Common mode voltage range includes ground. Special circuitry prevents false output states even if the input is overdriven. It is pin compatible with older dual comparators such as 393 type devices.
  • Maximum offset voltage (1mV)
  • 15nA Maximum bias current
  • 70mA Typical output drive
  • Internal pull-up current
  • Output can drive loads above V+
  • 110µA Supply current

Applications

Power Management, Signal Processing

Product Information

:
Micropower
:
2 Comparators
:
-
:
1.1V to 40V
:
SOIC
:
8Pins
:
Open Collector
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.23 $ 4.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.23
25 + $2.80
100 + $2.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.