Low

LT1014ACN#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.4 V/µs, 4V to 44V, DIP, 14 Pins

LT1014ACN#PBF - Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.4 V/µs, 4V to 44V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LT1014ACN#PBF
Newark Part No.:
57M0837
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1014ACN#PBF is a first precision quad Operational Amplifier which directly upgrades designs in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise specifications, while saving board space, as compared to single operational amplifiers. The LT1014’s low offset voltage of 50μV, drift of 0.3μV/°C, offset current of 0.15nA, gain of 8 million, common mode rejection of 117dB and power supply rejection of 120dB qualify it as four truly precision operational amplifiers. Particularly important is the low offset voltage, since no offset null terminals are provided in the quad configuration. Although supply current is only 350μA per amplifier, a new output stage design sources and sinks in excess of 20mA of load current, while retaining high voltage gain.
  • Pin compatible to 1458 and 324 with precision specs
  • 150μV Maximum guaranteed offset voltage
  • 2μV/°C Maximum guaranteed low drift
  • 0.8nA Maximum guaranteed offset current
  • 500μA Maximum guaranteed low supply current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
4 Amplifier
:
800kHz
:
0.4V/µs
:
4V to 44V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$13.64 $ 13.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.64
25 + $9.02
100 + $7.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.