Low

LINEAR TECHNOLOGY  LT1010CN8#PBF  Buffer Amplifier, Single, 1 Amplifiers, 20 MHz, 75 V/µs, 4.5V to 40V, DIP, 8 Pins

LINEAR TECHNOLOGY LT1010CN8#PBF
Manufacturer Part No:
LT1010CN8#PBF
Newark Part No.:
57M0774
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1010CN8#PBF is a 150mA fast Power Buffer can increase the output capability of existing IC operational amplifier by more than an order of magnitude. This easy-to-use part makes fast amplifiers less sensitive to capacitive loading and reduces thermal feedback in precision DC amplifiers. Designed to be incorporated within the feedback loop, the unity-gain buffer can isolate almost any reactive load. Speed can be improved with a single external resistor. Internal operating currents are essentially unaffected by the supply voltage range. Single supply operation is also practical.
  • Drives ±10V into 75Ω
  • 5mA Quiescent current
  • Drives >1μF capacitive loads
  • Current and thermal limit
  • Operates from single-supply ≥4.5V
  • Very low distortion operation

Product Information

No. of Amplifiers:
1Amplifiers
Gain Bandwidth:
20MHz
Slew Rate:
75V/µs
Supply Voltage Range:
4.5V to 40V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Output Current:
150mA
Amplifier Output:
Single Ended
Operating Temperature Min:
0°C
Operating Temperature Max:
100°C
Packaging:
Each
MSL:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Audio
  • Imaging, Video & Vision
  • Motor Drive & Control
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products