Low

LINEAR TECHNOLOGY  LT1007IS8#PBF  Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.5 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1007IS8#PBF
Manufacturer Part No:
LT1007IS8#PBF
Newark Part No.:
57M0738
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
8MHz
Slew Rate:
2.5V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1007IS8#TRPBF

SC-Amps/Industrial Low Noise Prec Op Amp

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.90

Buy

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.5 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

LINEAR TECHNOLOGY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $4.13 25+ $2.73 100+ $2.15

Buy

Similar Products