Low

LT1007CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.5 V/µs, 4V to 44V, DIP, 8 Pins

LT1007CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.5 V/µs, 4V to 44V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LT1007CN8#PBF
Newark Part No.:
57M0730
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1007CN8#PBF is a precision Operational Amplifier for use with sine wave generators. The LT®1007 series features the lowest noise performance available to date for monolithic operational amplifier like 2.5nV/√Hz wideband noise (less than the noise of a 400W resistor), 1/f corner frequency of 2Hz and 60nV peak-to-peak 0.1 to 10Hz noise. Low noise is combined with outstanding precision and speed specification is 10mV offset voltage, 0.2mV/°C drift, 130dB common mode and power supply rejection. The voltage gain of the LT1007 is an extremely high 20 million driving a 2kW load and 12 million driving a 600W load to ±10V. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications of even the lowest cost grades (LT1037C) have been spectacularly improved compared to equivalent grades of competing amplifiers.
  • 25µV Maximum guaranteed offset voltage
  • 0.6µV/°C Maximum guaranteed drift with temperature
  • 117dB Minimum guaranteed CMRR

Applications

Signal Processing, Audio

Product Information

:
1 Amplifier
:
8MHz
:
2.5V/µs
:
4V to 44V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

87 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.63 $ 3.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.63
25 + $2.40
100 + $1.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.