Low

LT1006S8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

LT1006S8#PBF - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LT1006S8#PBF
Newark Part No.:
57M0724
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1006S8#PBF is a first precision single supply Operational Amplifier. Its design has been optimized for single supply operation with a full set of specifications at 5V. Specifications at ±15V are also provided. The LT1006 has a low offset voltage of 20μV, drift of 0.2μV/°C, offset current of 120pA, gain of 2.5 million, common mode rejection of 114dB and power supply rejection of 126dB. Although supply current is only 340μA, a novel output stage can source or sink in excess of 20mA while retaining high voltage gain. Common mode input range includes ground to accommodate low ground-referenced inputs from strain gauges or thermocouples and output can swing to within a few millivolts of ground. If a higher slew rate (in excess of 1V/μs) or micropower operation (supply current down to 90μA) is required, the operating currents can be modified by connecting an external optional resistor to pin 8.
  • 50μV Maximum guaranteed offset voltage
  • 1.3μV/°C Maximum guaranteed low drift
  • 0.5nA Maximum guaranteed offset current
  • 520μA Maximum guaranteed low supply current
  • 250MΩ Minimum high input impedance

Applications

Industrial, Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
600kHz
:
0.4V/µs
:
± 2V to ± 18V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.81 $ 3.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.81
25 + $2.52
100 + $1.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.