Low

LT1006CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.4 V/µs, 4V to 44V, DIP, 8 Pins

LT1006CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.4 V/µs, 4V to 44V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LT1006CN8#PBF
Newark Part No.:
57M0722
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1006CN8#PBF is a precision single-supply Operational Amplifier optimized for single supply operation with a full set of specifications at 5V. The LT1006 has a low offset voltage of 20µV, drift of 0.2µV/°C, offset current of 120pA, gain of 2.5million, common mode rejection of 114dB and power supply rejection of 126dB. Although supply current is only 340µA, a novel output stage can source or sink in excess of 20mA while retaining high voltage gain. Common mode input range includes ground to accommodate low ground-referenced inputs from strain gauges or thermocouples and output can swing to within a few mill volts of ground. If a higher slew rate (in excess of 1V/µs) or micropower operation (supply current down to 90µA) is required, the operating currents can be modified by connecting an external optional resistor to pin 8.
  • Single-supply operation
  • Input voltage range extends to ground
  • Output swings to ground while sinking current
  • Guaranteed offset voltage (50µV maximum)
  • Guaranteed low drift (1.3µV/°C maximum)
  • Guaranteed offset current (0.5nA maximum)
  • Guaranteed high gain (1.5million minimum at 5mA and 0.8million minimum at 17mA load current)
  • Guaranteed low supply current (520µA maximum)
  • Supply current can be reduced by a factor of 4
  • Low voltage noise (0.55µVP-P, 0.1 to 10Hz)
  • Low current noise (0.07pA/√Hz at 10Hz)
  • High input impedance (250MΩ minimum)
  • 2.7V Minimum supply voltage

Applications

Signal Processing, Power Management, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
600kHz
:
0.4V/µs
:
4V to 44V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

323 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.12 $ 3.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.12
25 + $2.07
100 + $1.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.