Low

LINEAR TECHNOLOGY  LT1004IS8-1.2#PBF  Voltage Reference, Micropower, Shunt - Fixed, LT1004 Series, 1.235V, NSOIC-8

LINEAR TECHNOLOGY LT1004IS8-1.2#PBF
Technical Data Sheet (177.35KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LT1004 Series
Reference Voltage:
1.235V
Initial Accuracy:
4mV
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1004IS8-1.2#TRPBF

SC-Refs/Shunt uP Volt Ref 1.2V 0.3% Tol

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.90

Buy

Voltage Reference, Micropower, Shunt - Fixed, LT1004 Series, 1.235V, NSOIC-8

LINEAR TECHNOLOGY

180 in stock

Price for: Each

1+ $3.21 25+ $2.13 100+ $1.65

Buy
LT1004CS8-1.2#TRPBF

IC,VOLT REFERENCE,FIXED,1.2V,BIPOLAR,SOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.00

Buy

Associated Products