Low

LINEAR TECHNOLOGY  LT1004CS8-1.2#PBF  Voltage Reference, Micropower, Shunt - Fixed, LT1004 Series, 1.235V, NSOIC-8

LINEAR TECHNOLOGY LT1004CS8-1.2#PBF
Manufacturer Part No:
LT1004CS8-1.2#PBF
Newark Part No.:
57M0690
Product Range
LT1004 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LT1004 Series
Reference Voltage:
1.235V
Initial Accuracy:
4mV
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products