Low

LM399H#PBF - 

Voltage Reference, Precision, Shunt - Fixed, LM399 Series, 6.95V, TO-206AB-4

LM399H#PBF - Voltage Reference, Precision, Shunt - Fixed, LM399 Series, 6.95V, TO-206AB-4

The actual product may differ from image shown

Manufacturer Part No:
LM399H#PBF
Newark Part No.:
72R5276
Product Range
LM399 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM399H#PBF is a precision Shunt Voltage Reference features excellent temperature stability over a wide range of voltage, temperature and operating current conditions. A stabilizing heater is incorporated with the active Zener on a monolithic substrate which nearly eliminates changes in voltage with temperature. The subsurface Zener operates over a current range of 0.5 to 10mA and offers minimal noise and excellent long-term stability. Ideal applications for the LM399 include digital voltmeters, precision calibration equipment, current sources and a variety of other precision references.
  • Guaranteed 0.5ppm/°C temperature coefficient
  • Guaranteed 1Ω maximum dynamic impedance
  • Guaranteed 20µVRMS maximum noise
  • Guaranteed initial tolerance of 2%
  • Wide operating current range
  • Operating temperature range from 0°C to 70°C

Applications

Test & Measurement, Industrial, Test & Measurement

Product Information

:
Shunt - Fixed
:
LM399 Series
:
6.95V
:
2%
:
± 0.3ppm/°C
:
TO-206AB
:
4Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

72 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$9.01 $ 9.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.01
25 + $6.68
100 + $5.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.