Low

DC979A - 

Demonstration Board, 24Bit, 8kSPS, 4 Channel, Analog To Digital Converter

DC979A - Demonstration Board, 24Bit, 8kSPS, 4 Channel, Analog To Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
DC979A
Newark Part No.:
08W0168
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC979A demonstration board is for evaluation of LTC2442 ADC. It is an ultra high precision, variable speed, 24bit Delta Sigma ADC with integrated amplifier. The amplifier can be configured as a buffer for easy input drive of high impedance sensors. It incorporates rail to rail buffer amplifiers for true high impedance inputs. The proprietary delta sigma architecture ensures stable DC accuracy through continuous transparent calibration. Ten speed/resolution combinations can be selected with no latency or shift in DC accuracy. While operating in the 1X speed mode the first conversion following a new speed/resolution or channel selection is valid. Additionally, a 2X speed mode can be selected enabling output rates. It is designed to allow easy evaluation of the LTC2442 and may be connected directly to the target application's analog signals while using the DC590 USB Serial Controller board and supplied software to measure performance.
  • 1ppm linearity with no missing codes
  • Integrated amplifier for direct sensor digitization
  • 2 differential or 4 single ended input channels
  • Up to 8kHz output rate
  • Up to 4kHz multiplexing rate
  • Guaranteed modulator stability and lock up immunity for any input and reference conditions
  • Differential input and differential reference with GND to Vcc common mode range
  • No latency mode, each conversion is accurate even after a new channel is selected

Applications

Metering, Sensing & Instrumentation, Test & Measurement

Footnotes

Companion with DC590B USB Serial Controller Board. Sold separately

Product Information

:
Linear Technology
:
LTC2442CG
:
24bit
:
8kSPS
:
Data Converter
:
ADC
:
Demonstration Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$50.25 $ 50.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.