Low

DC956A - 

Demonstration Board, 24Bit, 6.8SPS, Analog to Digital Converter

DC956A - Demonstration Board, 24Bit, 6.8SPS, Analog to Digital Converter
DC956A - Demonstration Board, 24Bit, 6.8SPS, Analog to Digital Converter
DC956A - Demonstration Board, 24Bit, 6.8SPS, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
DC956A
Newark Part No.:
08W0167
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC956A QuickEval demonstration board for evaluation of LTC2485 ADC. It is a 24bit analog to digital converter with patented easy drive technology and I2C digital interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals, with rail to rail input range to be directly digitized while maintaining exceptional DC accuracy. The LTC2485 includes on chip temperature sensor and an oscillator. The LTC2485 can be configured through an I2C interface to measure an external signal or internal temperature sensor and reject line frequencies. It is designed to allow easy evaluation of the LTC2485 and may be connected directly to the target application's analog signals while using the DC590 USB Serial Controller board and supplied software to measure performance.
  • Easy drive technology enables rail to rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • Integrated temperature sensor
  • GND to Vcc input/reference common mode range
  • 2 wire I2C interface
  • Programmable 50Hz, 60Hz or simultaneous 50Hz/60Hz rejection mode
  • Selectable 2x speed mode
  • Six addresses available and one global address for synchronization

Applications

Sensing & Instrumentation, Industrial, Metering, Test & Measurement

Footnotes

Companion with DC590B USB Serial Controller Board. Sold separately

Product Information

:
Linear Technology
:
LTC2485
:
24bit
:
Data Converter
:
ADC
:
Demonstration Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$51.00 $ 51.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $51.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.