Low

DC890B - 

Evaluation Board, 250MSPS, USB based Digital Data Acquistion System, Analog to Digital Converter

DC890B - Evaluation Board, 250MSPS, USB based Digital Data Acquistion System, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
DC890B
Newark Part No.:
14R9626
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC890B demonstration board along with PScope software provides a USB based windows PC hosted digital data acquisition system supporting CMOS/LVDS output ADCs up to 250Msps. The DC890B must be powered from an external 6VDC power supply when operating in LVDS mode. When operating in CMOS mode, the external power supply is optional. The supplied PScope evaluation software automatically detects the DC890B and can also detect many of the standard ADC demonstration boards boards. This system provides fast and easy performance evaluation of high speed ADCs. DC890B collects up to 256K word samples and then performs various analyses on the data. DC890B is connected to the ADC demonstration board via a 100pin edge connector, to the PC by a USB A-B cable and to an optional power supply either by a 5mm power plug or optionally by turrets.
  • Supported by PScope software
  • Connected via a 100pin edge connector to the PC by a USB A-B cable

Applications

Signal Processing

Product Information

:
Linear Technology
:
-
:
Data Acquisition System
:
ADC
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/27/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$300.00 $ 300.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $300.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.