Low

DC718C - 

Demonstration Board, QuickEval-II, USB Data Acquisition, CMOS/LVTTL Output ADCs up To 105Msps

LINEAR TECHNOLOGY DC718C
LINEAR TECHNOLOGY DC718C

The actual product may differ from image shown

Manufacturer Part No:
DC718C
Newark Part No.:
48T3022
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC718C demonstration board along with PScope software provides a USB based windows PC hosted digital data acquisition system supporting CMOS/LVTTL output ADCs up to 135Msps. The DC718 can be powered from either the USB port or from an external 6VDC to 9VDC power supply. PScope evaluation software automatically detects the DC718 and in select cases can also detect the ADC demonstration board under evaluation. This system provides for fast and easy performance evaluation of high speed ADCs by collecting up to 128k word samples and then performing various analyses on the data. The DC718 is connected to the ADC demonstration board via a 40pin edge connector, to the PC by a USB A-B cable and to an optional power supply by a 5mm plug.
  • Supported by Pscope system software
  • Connected via USB cable.
  • Sample data collection initiated either by internal generated trigger or externally supplied trigger

Applications

Signal Processing

Product Information

:
Interface
:
USB Interface
:
Linear Technology
:
-
:
-
:
QuickEval-II Software
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/11/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$300.00 $ 300.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $300.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Which data converter evaluation software is used with (part number DC718C) data collection board?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
PScope software is the data converter evaluation software used with DC718C data collection board.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the PScope evaluation software support requirements when used with (part number DC718C) data collection board, for PScope evaluation kits?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The PScope evaluation software requires a PC running Windows98, 2000, XP, or later, with an available USB port.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:08.607-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_48T3022, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.