Low

DC590B - 

Demonstration Board, Isolated USB Serial Controller, QuikEval-Compatible

DC590B - Demonstration Board, Isolated USB Serial Controller, QuikEval-Compatible
DC590B - Demonstration Board, Isolated USB Serial Controller, QuikEval-Compatible

The actual product may differ from image shown

Manufacturer Part No:
DC590B
Newark Part No.:
48T3021
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DC590B demonstration circuit is a USB based controller with generic serial peripheral interface and inter integrated circuit ports. It is designed to mate with QuikEval demonstration boards. The demo board is fully isolated from the host PC’s ground and in many cases no external power source is required. The DC590B and the demonstration board under evaluation can operate from available USB power and thus require nothing more than a USB connection to the host PC and a ribbon connecting DC590B to the demo circuit under evaluation. The DC590B offers several other power options such as isolated supply using LT3439 low noise switching power supply and isolated digital supply. The evaluation software automatically detects which demo board is connected and loads the appropriate control screen. The QuikEval system provides a quick and easy way to evaluate the performance of ADCs, DACs, SMBus power control products.
  • Supported by QuikEval system software
  • Connected via 14 conductor ribbon cable
  • Fully isolated from the host PC’s ground and in many cases no external power source is required

Applications

Communications & Networking

Contents

USB serial controller board, Cable.

Product Information

:
Interface
:
USB Interface
:
Linear Technology
:
-
:
-
:
Demonstration Board, User Guide
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$50.00 $ 50.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.