Low

DC570A - 

Demonstration Board, 24Bit, 3.4kSPS, Analog to Digital Converter

DC570A - Demonstration Board, 24Bit, 3.4kSPS, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
DC570A
Newark Part No.:
08W0115

Product Information

:
Also works with requred DC590
:
Linear Technology
:
LTC2440CGN
:
Data Converter
:
ADC
:
Demonstration Board, User Guide
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DC570A QuikEval demonstration board for evaluation of LTC2440CGN 24bit ADC. It uses proprietary delta sigma architecture enabling variable speed and resolution with no latency. Ten speed/resolution combinations are programmed through a simple serial interface. The accuracy (offset, full scale, linearity, drift) and power dissipation are independent of the speed selected. Since there is no latency, a speed/resolution change may be made between conversions with no degradation in performance. Following each conversion cycle, the LTC2440 automatically enters a low power sleep state. Power dissipation may be reduced by increasing the duration of this sleep state. DC570A is designed to allow easy evaluation of the LTC2440 and may be connected directly to the target application’s analog signals while using the DC590 USB Serial Controller board and supplied software to measure performance.
  • Up to 3.5kHz output rate
  • Selectable speed/resolution
  • Differential input and differential reference with GND to VCC common mode range
  • No latency, each conversion is accurate even after an input step
  • Internal oscillator, no external components

Applications

Sensing & Instrumentation, Test & Measurement, Metering

Footnotes

Companion with DC590B USB Serial Controller Board. Sold separately

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.00 $ 50.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.