Low

DC1872A - 

Demonstration Board, Step Down DC/DC Regulator, Input Voltage of 4.5V-20V, Load Current of 20A

LINEAR TECHNOLOGY DC1872A

The actual product may differ from image shown

Manufacturer Part No:
DC1872A
Newark Part No.:
96W3751
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DC1872A demonstration board features LTM4637EV high efficiency, high density DC to DC μModule regulator. The LTM4637EV is a complete 20A output high efficiency switch mode step down DC to DC μModule (micromodule) regulator. Included in the IC package are the switching controller, power FETs, inductor and compensation components. The input voltage range is from 4.5V to 20V. The output voltage is jumper programmable from 1.0V to 1.8V with a rated load current of 20A. Derating is necessary for certain VIN, VOUT, frequency and thermal conditions. The DC1872A offers the TRACK/SS pin, allowing the user to program output tracking or soft start period. The DC1872A allows the user to choose pulse skipping mode or burst mode operation for higher efficiency at light load conditions.
  • Operating frequency of 520KHz
  • 82.2% efficiency
  • ±1.5% total DC voltage output error
  • Differential remote sense amplifier for precision regulation (VOUT ≤ 3.3V)
  • Current mode control/fast transient response
  • Parallel current sharing up to 80A
  • Frequency synchronization
  • Internal temperature monitor
  • Soft start/voltage tracking
  • Overcurrent foldback protection

Applications

Power Management, Communications & Networking, Industrial, Medical

Product Information

:
Linear Technology
:
LTM4637
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Demonstration Board LTM4637
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/11/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$65.00 $ 65.00
Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price
5 + $65.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.