Low

DC1851A - 

Demonstration Board Dual Multiprotocol Transceiver, Half/Full Duplex RS485 Switching

DC1851A - Demonstration Board Dual Multiprotocol Transceiver, Half/Full Duplex RS485 Switching

The actual product may differ from image shown

Manufacturer Part No:
DC1851A
Newark Part No.:
90W1053

Product Information

:
Integrated Termination, Half/Full Duplex RS485 Switching, Logic Loopback Mode, up to 256 RS485 Nodes
:
Linear Technology
:
LTC2872
:
Interface
:
Transceiver
:
Demonstration Board LTC2872
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DC1851A is a demo board for the LTC2872 RS232/RS485 dual multiprotocol transceiver with integrated termination. Pin controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half duplex switches allow four wire and two wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. The RS485 receivers support up to 256 nodes per bus, and feature full failsafe operation for floating, shorted or terminated inputs. An integrated DC/DC boost converter uses a small inductor and one capacitor, eliminating the need for multiple supplies for driving RS232 levels.
  • 3V to 5.5V supply voltage
  • 20Mbps RS485 and 500Kbps RS232
  • Automatic selection of integrated RS485 (120ohm) and RS232 (5Kohm) termination resistors
  • Logic loopback mode
  • High ESD of ±16KV on line I/O
  • 1.7V to 5.5V logic interface
  • Supports up to 256 RS485 nodes
  • RS485 receiver full failsafe eliminates UART lockup

Applications

Communications & Networking

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.