Low

DC1843A - 

Demonstration Board, Power Over Ethernet (POE), Digital Isolation, I2C, Low Power Dissipation

DC1843A - Demonstration Board, Power Over Ethernet (POE), Digital Isolation, I2C, Low Power Dissipation

The actual product may differ from image shown

Manufacturer Part No:
DC1843A
Newark Part No.:
85W2752
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Demonstration kit DC1843A is an 8-port Type 2 power sourcing equipment composed of a DC1842A daughter card and DC1680A motherboard. The kit is used for evaluation of the LTC4290B and LTC4271 PSE chipset. Up to 8 powered devices can be connected and powered from this system using a single power supply. A DC590 is connected to the DC1680A for I²C interfacing with QuikEval™.
  • Eight independent power sourcing equipment channels
  • Compliant with IEEE 802.3at Type 1 and 2
  • Chipset provides electrical isolation
  • Low power dissipation
  • Very high reliability 4-Point powered device detection
  • Supports 2-pair and 4-pair output power
  • 1MHz I²C compatible serial control interface
  • B power grade PoE+ 25.5W

Applications

Power Management, Communications & Networking

Footnotes

Companion with DC590B USB serial controller board, sold separately.

Product Information

:
Linear Technology
:
LTC4290B
:
Power Management
:
Power Over Ethernet (POE), PSE Controller
:
Daughter Card DC1842A, Motherboard DC1680A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$250.00 $ 250.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $250.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.