Low

DC1826A-A - 

Demonstration Board, 18Bit, 2.5MSPS, Analog to Digital Converter

DC1826A-A - Demonstration Board, 18Bit, 2.5MSPS, Analog to Digital Converter
DC1826A-A - Demonstration Board, 18Bit, 2.5MSPS, Analog to Digital Converter
DC1826A-A - Demonstration Board, 18Bit, 2.5MSPS, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
DC1826A-A
Newark Part No.:
06W4975
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1826A-A demonstrates the performance of the LTC2389-18 ADC in conjunction with the DC718C QuikEval II data collection board. The LTC2389-18 is a low noise, high speed 18bit successive approximation register ADC which operates from a single 5V supply. The LTC2389-18 supports pin configurable fully differential, pseudo-differential unipolar, and pseudo-differential bipolar analog input ranges, allowing it to interface with multiple signal chain formats without requiring additional level translation or signal conditioning. Fast 2.5Msps throughput with no cycle latency in the parallel interface modes makes the LTC2389-18 ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The default reference is the LTC2389-18’s internal 4.096V reference. If an external reference is desired use the on board LTC6655-4.096 reference. LT6201 op amp is used to drive ADC.
  • Guaranteed 18bit no missing codes
  • 2.5Msps throughput rate with serial max clock in frequency of 100MHz
  • Internal reference buffer
  • No pipeline delay, No cycle latency
  • Parallel and serial I/O interface
  • Nap and sleep power down modes reduce power consumption

Applications

Medical, Sensing & Instrumentation, Industrial, Test & Measurement

Footnotes

Companion with DC718C USB Data Acquisition Controller. Sold separately

Product Information

:
Linear Technology
:
LTC2389-18
:
18bit
:
2.5MSPS
:
Data Converter
:
ADC
:
Demonstration Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$153.00 $ 153.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $153.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.