Low

DC1813A-H - 

Demonstration Board, 18Bit, 250kSPS, Analog to Digital Converter

DC1813A-H - Demonstration Board, 18Bit, 250kSPS, Analog to Digital Converter
DC1813A-H - Demonstration Board, 18Bit, 250kSPS, Analog to Digital Converter
DC1813A-H - Demonstration Board, 18Bit, 250kSPS, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
DC1813A-H
Newark Part No.:
06W4974
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1813A-H demonstrates the DC and AC performance of LTC2364-18 ADC in conjunction with DC590 QuikEval and DC718C QuikEval II data collection boards. The LTC2364 is a low power, low noise 18bit Pseudo-differential unipolar SAR ADCs with serial outputs that can operate from a single 2.5V supply. The LTC2364-18 has a high speed SPI compatible serial interface while also featuring a daisy-chain mode. The fast 250Ksps throughput with no cycle latency makes the LTC2364-18 ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2364-18 automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate. Default reference of 5V is provided by LTC6655-5 reference and buffer LT6202 is used to drive ADC.
  • Guaranteed 18bit no missing codes
  • Low Power
  • Pseudo differential unipolar input range of 0V to VREF
  • No Pipeline Delay, No Cycle Latency
  • SPI compatible serial I/O with daisy chain mode
  • Internal Conversion Clock
  • 250Ksps throughput rate with max clock in frequency of 15.5MHz

Applications

Medical, Sensing & Instrumentation, Portable Devices, Industrial, Test & Measurement

Footnotes

Companion with DC718C USB Data Acquisition Controller and DC590B USB Serial Controller. Sold separately

Product Information

:
Linear Technology
:
LTC2364-18
:
Data Converter
:
ADC
:
Demonstration Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$150.75 $ 150.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $150.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.