Low

DC1786A - 

Demonstration Board, RS232/RS485, Multiprotocol Transceiver with Integrated Termination

DC1786A - Demonstration Board, RS232/RS485, Multiprotocol Transceiver with Integrated Termination
DC1786A - Demonstration Board, RS232/RS485, Multiprotocol Transceiver with Integrated Termination

The actual product may differ from image shown

Manufacturer Part No:
DC1786A
Newark Part No.:
08W0084
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1786A demonstration board is for evaluation of LTC2871 RS232/RS485 multiprotocol transceiver with integrated termination. The LTC2871 offers independent control of two RS232 transceivers and one RS485 transceiver, each on dedicated I/O lines. Pin controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half duplex switches allow four wire and two wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self test.The RS485 receivers support up to 256 nodes per bus, and feature full failsafe operation for floating, shorted or terminated inputs. An integrated DC/DC boost converter uses a small inductor and one capacitor, eliminating the need for multiple supplies for driving RS232 levels.
  • 3V to 5.5V supply voltage range
  • One RS485 & two RS232 transceivers
  • 20Mbps RS485 & 500kbps RS232
  • Automatic selection of integrated RS485 (120Ohm) & RS232 (5kOhm) termination resistors
  • Logic loopback mode
  • Supports up to 256 RS485 nodes
  • Full failsafe RS485 receiver eliminates UART lockup

Applications

Communications & Networking

Product Information

:
Interface
:
RS232 / RS485 Transceiver
:
Linear Technology
:
LTC2871
:
-
:
Demonstration Board, User Guide
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/6/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.