Low

DC1785A - 

Evaluation Board, Current, Temperature & Voltage Monitor, I2C, LTC2991

The actual product may differ from image shown

Manufacturer Part No:
DC1785A
Newark Part No.:
08W0083
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1785A demonstration board features the LTC2991, a high performance temperature, voltage and current monitor that uses an I2C interface for communication. Through the I2C serial interface, the eight monitors can individually measure supply voltages and can be paired for differential measurements of current sense resistors or temperature sensing transistors. Additional measurements include internal temperature and internal VCC. The internal 10ppm reference minimizes the number of supporting components and area required. Selectable address and configurable functionality give the LTC2991 flexibility to be incorporated in various systems needing temperature, voltage or current data. DC1785A QuikEval demonstration boards is designed to allow easy evaluation of the LTC2991 and may be connected directly to the target application’s analog signals while using the DC590 USB Serial Controller board and supplied software to measure performance.
  • Measures voltage, current, temperature
  • Measures four remote diode temperatures
  • Series resistance cancellation
  • 14bit ADC measures voltage/current
  • PWM temperature output
  • Eight selectable addresses
  • V1 to V8 inputs ESD rated to 6kV HBM

Applications

Sensing & Instrumentation, System Monitoring

Product Information

:
Linear Technology
:
LTC2991
:
Power Management
:
Current, Temperature & Voltage Monitor
:
-
:
-
:
-
:
Demonstration Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.