Low

DC1783A-F - 

Demonstration Board, 18Bit, 1MSPS, Analog to Digital Converter

DC1783A-F - Demonstration Board, 18Bit, 1MSPS, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
DC1783A-F
Newark Part No.:
06W4970
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1783A-F demonstration board is for the evaluation of LTC2378-18 successive approximation register ADC with LTC6655-5/LT6350. The ADC is a low power, low noise with serial outputs that can operate from a single 2.5V supply. The fast 1Msps throughput with no cycle latency makes it ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2378-18 automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate. The LTC2378-18 features a unique digital gain compression (DGC) function, which eliminates the driver amplifier’s negative supply while preserving the full resolution of the ADC. Default reference of 5V is provided by LTC6655-5 reference and buffer LT6350 is used to drive ADC. The DC1783A demonstrates the DC and AC performance of the LTC2378-18 in conjunction with the DC590 QuikEval and DC718C PScope data collection boards.
  • Guaranteed 18bit no missing codes
  • Low power
  • Digital gain compression (DGC)
  • No pipeline delay, no cycle latency
  • SPI compatible serial I/O with daisy chain mode
  • Internal conversion clock
  • 1Msps throughput rate with 62MHz max clock in frequency

Applications

Medical, Sensing & Instrumentation, Portable Devices, Industrial, Test & Measurement

Footnotes

Companion with DC718C USB Data Acquisition Controller and DC590B USB Serial Controller. Sold separately

Product Information

:
Linear Technology
:
LTC2378-18
:
18bit
:
1MSPS
:
Data Converter
:
ADC
:
Demonstration Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$153.00 $ 153.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $153.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.