Low

DC1774A-B - 

Demonstration Board, 400 - 1000MHz, Differential ADC Driver / IF Amplifier

DC1774A-B - Demonstration Board, 400 - 1000MHz, Differential ADC Driver / IF Amplifier

The actual product may differ from image shown

Manufacturer Part No:
DC1774A-B
Newark Part No.:
85W2740
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1774A-B is a demo circuit for LTC6430-15 high linearity differential IF amplifier/ADC driver. The DC1774A-B is optimized for a frequency range of 400MHz to 1000MHz and utilizes a minimum of passive external components to configure the amplifier for this application. Because the LTC6430-15 has 100ohm differential input and output impedance, the demo circuit uses transformers to convert the impedance to 50ohm single ended so that it can be easily evaluated with commercially available RF test equipment. The demo circuit 1774A-B is a highly linear fixed gain amplifier. The LTC6430-15 is internally matched to a 100ohm differential source and a load impedance from 20MHz to 1300MHz. The frequency range of the circuit is limited by the balun transformers. Hence, this demo board works best with a frequency range from 400MHz to 1000MHz.
  • Insensitive to Vcc variation
  • 100ohm differential gain block operation
  • Input/output internally matched to 100ohm diff
  • Single 5V supply
  • DC power of 800mW
  • Unconditionally stable
  • A grade 100% OIP3 tested at 240MHz

Applications

Wireless

Product Information

:
Linear Technology
:
LTC6430-15
:
Differential ADC Driver/IF Amplifier
:
-
:
Demonstration Board LTC6430-15
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/28/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$135.00 $ 135.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $135.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.