Low

LINEAR TECHNOLOGY  DC1774A-A  Demonstration Board, 100 - 300MHz, Differential ADC Driver / IF Amplifier

LINEAR TECHNOLOGY DC1774A-A
Manufacturer Part No:
DC1774A-A
Newark Part No.:
85W2739
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

DC1774A-A is a demo circuit for LTC6430-15 high linearity differential IF amplifier/ADC driver. The DC1774A-A is optimized for a frequency range of 100MHz to 300MHz and utilizes a minimum of passive external components to configure the amplifier for this application. Because the LTC6430-15 has 100ohm differential input and output impedance, the demo circuit uses transformers to convert the impedance to 50ohm single ended allowing easy evaluation with commercially available RF test equipment. Demo Circuit 1774A-A is a highly linear fixed gain amplifier. The LTC6430-15 is internally matched to a 100ohm differential source and load impedance from 20MHz to 1300MHz. The frequency range of the circuit is limited by the balun transformers. Hence, this demo board works best with a frequency range from 100MHz to 300MHz.
  • Insensitive to Vcc variation
  • 100ohm differential gain block operation
  • Input/output internally matched to 100ohm diff
  • Single 5V supply
  • DC power of 800mW
  • Unconditionally stable
  • A grade 100% OIP3 tested at 240MHz

 

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC6430-15
Kit Application Type:
Differential ADC Driver/IF Amplifier
Application Sub Type:
-
Kit Contents:
Demonstration Board LTC6430-15
Product Range:
-
Features:
100-300MHz, Diff I/O ADC Driver/IF Amplifier, Insensitive to VCC Variation, Unconditionally Stable
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.