Low

LINEAR TECHNOLOGY  DC1766A-A  Demostration Board, Low Phase Noise, Dual Output Buffer / Driver / Logic Converter, LTC6957-3

LINEAR TECHNOLOGY DC1766A-A
Manufacturer Part No:
DC1766A-A
Newark Part No.:
72W1453
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

DC1766A-A is a demonstration circuit for LTC6957-3 low phase noise, dual output buffer/driver/logic converter with in phase CMOS outputs. The LTC6957 will buffer and distribute any logic signal with minimal additive noise, however, the part really excels at translating sine wave signals to logic levels. The early amplifier stages have selectable lowpass filtering to minimize the noise while still amplifying the signal to increase its slew rate. This input stage filtering/noise limiting is especially helpful in delivering the lowest possible phase noise signal with slow slewing input signals such as a typical 10MHz sine wave system reference. The DC1766A provides SMA connectors for the differential inputs and the CMOS outputs. The inputs are terminated to on board 50ohm resistors and the outputs present similar impedance. The DC1766A allows the user to take advantage of the shutdown and bandwidth selection features of the LTC6957.
  • Optimized conversion of sine wave signals to logic levels
  • Frequency range up to 300MHz
  • 3.15V to 3.45V supply operation
  • Low skew 3ps typical

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC6957-3
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Buffer
Kit Contents:
Demonstration Board LTC6957-3
Product Range:
-
Features:
In-phase CMOS O/P, CMOS/LVDS/LVPECL O/Ps, Low Phase Noise, SMA Connectors
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Defence, Military & Aerospace
  • Wireless
  • Medical
  • Test & Measurement
  • Clock & Timing

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.