Low

DC1765A-B - 

Demostration Board, Low Phase Noise, Dual Output Buffer / Driver / Logic Converter, LTC6957-2

LINEAR TECHNOLOGY DC1765A-B

The actual product may differ from image shown

Manufacturer Part No:
DC1765A-B
Newark Part No.:
72W1452
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1765A-B is a demonstration circuit for LTC6957-2 low phase noise, dual output buffer/driver/logic converter with LVDS logic outputs. The LTC6957 will buffer and distribute any logic signal with minimal additive noise, however, the part really excels at translating sine wave signals to logic levels. The early amplifier stages have selectable lowpass filtering to minimize the noise while still amplifying the signal to increase its slew rate. This input stage filtering/noise limiting is especially helpful in delivering the lowest possible phase noise signal with slow slewing input signals such as a typical 10MHz sine wave system reference. The LVDS outputs of the DC1765A-B are terminated with 100ohm differential and are DC coupled.
  • Optimized conversion of sine wave signals to logic levels
  • Frequency range up to 300MHz
  • 3.15V to 3.45V supply operation
  • Low skew 3ps typical

Applications

Power Management, Defence, Military & Aerospace, Wireless, Medical, Test & Measurement, Clock & Timing

Product Information

:
Linear Technology
:
LTC6957-2
:
Clock & Timing
:
Clock Buffer
:
Demonstration Board LTC6957-2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/31/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$75.00 $ 75.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $75.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.