Low

DC1748A-C - 

Demonstration Board, I2C uModule Isolator, EMI optimized Circuit Config & PCB layout

DC1748A-C - Demonstration Board, I2C uModule Isolator, EMI optimized Circuit Config & PCB layout

The actual product may differ from image shown

Manufacturer Part No:
DC1748A-C
Newark Part No.:
53W3378
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1748A-C is a demo board for the LTM2883 I2C uModule isolator with input voltage range 3V to 3.6V. The LTM2883 is a complete galvanic digital uModule isolator. No external components are required. A single 3.3V supply powers both sides of the interface through an integrated, isolated DC/DC converter. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. The isolated side includes ±12.5V and 5V nominal power supplies, each capable of providing more than 20mA of load current. Each supply may be adjusted from its nominal value using a single external resistor. This device is ideal for systems where the ground loop is broken, allowing for a large common mode voltage range.
  • UL rated 6 channel logic isolator of 2500Vrms
  • High common mode transient immunity 30KV/us
  • 3.3V operation
  • 1.62V to 5.5V logic supply
  • ±10KV ESD HBM across the isolation barrier
  • Common mode working voltage of 560Vpeak
  • Low current shutdown mode
  • High speed operation 400KHz I2C isolation

Applications

Communications & Networking, Industrial, Test & Measurement

Product Information

:
Interface
:
Isolator
:
Linear Technology
:
LTM2883
:
-
:
Demonstration Board, User Guide
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$50.25 $ 50.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.