Low

DC1747A-B - 

Demonstration Board, RS232 UModule Transceiver, Integrated Power, 2 Channel

LINEAR TECHNOLOGY DC1747A-B

The actual product may differ from image shown

Manufacturer Part No:
DC1747A-B
Newark Part No.:
25T5589
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1747A-B demonstration board for dual isolated RS232 uModule transceiver with integrated power featuring the LTM2882-5. A single 5V supply powers both sides of the interface through an integrated, isolated DC/DC converter. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the line transceiver and the logic interface. This device is ideal for systems with different grounds, allowing for large common mode voltages. This part is compatible with the TIA/EIA-232-F standard. Driver outputs are protected from overload and can be shorted to ground or up to ±15V without damage. An auxiliary isolated digital channel is available. This channel allows configuration for half duplex operation. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the uModule transceiver. The demo circuit has been designed and optimized for low RF emissions.
  • 5V operation
  • No damage or latch up to ±10KV HBM ESD on isolated RS232 interface or across isolation barrier
  • UL rated dual RS232 transceiver
  • High common mode transient immunity
  • Common mode working voltage
  • True RS232 compliant output levels

Applications

Communications & Networking, Industrial, Test & Measurement

Product Information

:
Interface
:
Isolated RS232 µModule Transceiver
:
Linear Technology
:
LTM2882
:
-
:
Board, Datasheet
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.00 $ 50.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.