Low

DC1746A-B - 

Demonstration Board, RS485/RS422 Transceiver, 2.5kVRMS Galvanically Isolated

DC1746A-B - Demonstration Board, RS485/RS422 Transceiver, 2.5kVRMS Galvanically Isolated

The actual product may differ from image shown

Manufacturer Part No:
DC1746A-B
Newark Part No.:
25T5587
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1746A-B demonstration board is an isolated RS485/RS422 uModule transceiver with integrated power featuring the LTM2881-5. A single supply powers both sides of the interface through an integrated, isolated, low noise, efficient 5V output DC/DC converter. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the line transceiver and the logic interface. This device is ideal for systems where the ground loop is broken allowing for large common mode voltage variation. Transmit data, DI and receive data, RO, are implemented with event driven low jitter processing. The receiver has a one eighth unit load supporting up to 256 nodes per bus. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the uModule transceiver. The demo circuit has been designed and optimized for low RF emissions.
  • 5V operation
  • Low EMI 250Kbps data rate
  • High ESD: ±10KV HBM on transceiver interface
  • High common mode transient immunity
  • High input impedance failsafe RS485 receiver
  • Current limited drivers and thermal shutdown
  • Compatible with TIA/EIA-485-A and PROFIBUS
  • High impedance output during internal fault condition
  • Low current shutdown mode
  • General purpose CMOS isolated channel

Applications

Communications & Networking, Industrial

Product Information

:
Interface
:
Isolated RS485/RS422 µModule Transceiver
:
Linear Technology
:
LTM2881
:
-
:
Board, Datasheet
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/20/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.00 $ 50.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.