Low

DC1738A - 

Demonstration Board for µModule® Step Down Converter with Low Noise LDO, 5A, 6V-36V Vin

DC1738A - Demonstration Board for µModule® Step Down Converter with Low Noise LDO, 5A, 6V-36V Vin
DC1738A - Demonstration Board for µModule® Step Down Converter with Low Noise LDO, 5A, 6V-36V Vin

The actual product may differ from image shown

Manufacturer Part No:
DC1738A
Newark Part No.:
90W1049

Product Overview

The demonstration circuit 1738A features the LTM®8028, a µModule® step-down converter that integrates both a high efficiency switching regulator and a 5A Ultrafast™ linear regulator, resulting in a low noise solution suitable for high speed data applications. The demo circuit is designed for an input voltage of 6V to 36V and an operating frequency of 250kHz.
  • High performance 5A Linear regulator with switching step-sown converter for high efficiency
  • Digitally programmable VOUT
  • Wide input voltage range
  • Low output noise
  • Parallel multiple devices for 10A or more
  • Accurate programmable current limit to allow asymmetric power sharing
  • Analog output margining: ±10% range
  • Synchronization input
  • Stable with low ESR ceramic output capacitors

Applications

Power Management, Signal Processing

Product Information

:
Linear Technology
:
LTM8028
:
Power Management - Voltage Regulator
:
Buck Regulator
:
Demonstration Board LTM8028
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$66.30 $ 66.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $66.30
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.