Low

LINEAR TECHNOLOGY  DC1678A-B  Evaluation Board, Data Converter, DAC, 16-Bits, 2.048V, LTC2654

LINEAR TECHNOLOGY DC1678A-B
Manufacturer Part No:
DC1678A-B
Newark Part No.:
08W0045
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

DC1678A-B demonstration board for the evaluation of LTC2654-H16 quad 16bit DAC with 2.048V reference. The DACs have built in high performance, rail to rail, output buffers and are guaranteed monotonic. The LTC2654-H has a full scale output of 4.096V with the integrated reference and operates from a 4.5V to 5.5V supply. DAC can also operate with an external reference, which sets the full scale output to 2 times the external reference voltage. These DAC communicate via a SPI/MICROWIRE compatible 4 wire serial interface which operates at clock rates up to 50MHz. The LTC2654 incorporates a power-on reset circuit. DC1678A may be connected directly to target application’s analog signals while using DC590 USB serial controller board and QuikEval System software to measure performance.
  • Guaranteed monotonic over temperature
  • Selectable internal or external reference
  • Integrated reference buffers
  • Ultralow crosstalk between DACs
  • Power on reset to mid scale
  • Asynchronous DAC update pin
Companion with DC590B USB Serial Controller Board. Sold separately

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC2654
Kit Application Type:
Data Converter
Application Sub Type:
DAC
Kit Contents:
Demonstration Board LTC2654
Product Range:
-
Features:
Quad SPI Vout DAC with Integrated 10ppm/°C Reference
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Automation & Process Control
  • Industrial
  • Sensing & Instrumentation
  • Test & Measurement
  • Automotive

Notes

Companion with DC590B USB Serial Controller Board. Sold separately

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.