LINEAR TECHNOLOGY  DC1678A-A  EVALUATION BOARD, LTC2654 16BIT, 1.25V DAC

LINEAR TECHNOLOGY DC1678A-A

Image is for illustrative purposes only. Please refer to product description.

Product Overview


DC1678A-A demonstration board for the evaluation of LTC2654-L16 quad 16bit DAC with 1.25V reference. The DACs have built in high performance, rail to rail, output buffers and are guaranteed monotonic. The LTC2654-L has a full scale output of 2.5V with the integrated reference and operates from a single 2.7V to 5.5V supply. DAC can also operate with an external reference, which sets the full scale output to 2 times the external reference voltage. These DAC communicate via a SPI/MICROWIRE compatible 4 wire serial interface which operates at clock rates up to 50MHz. The LTC2654 incorporates a power-on reset circuit. DC1678A may be connected directly to target application’s analog signals while using DC590 USB serial controller board and QuikEval System software to measure performance.
  • Guaranteed monotonic over temperature
  • Selectable internal or external reference
  • Integrated reference buffers
  • Ultralow crosstalk between DACs
  • Power on reset to zero scale
  • Asynchronous DAC update pin

Applications

Communications & Networking; Automation & Process Control; Industrial; Sensing & Instrumentation; Test & Measurement; Automotive
Companion with DC590B USB Serial Controller Board. Sold separately
Back to top

Product Specifications, Documents & More


  • Application Sub Type: DAC
  • Features: Quad SPI Vout DAC with Integrated 10ppm/°C Reference
  • Kit Application Type: Data Converter
  • Kit Contents: Demonstration Board LTC2654
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: LTC2654
  • Silicon Manufacturer: Linear Technology

Availability

Availability:  2

Available until stock is exhausted


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $75.00 $75

Buy

Price

Quantity List Price
1+ $75.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought