Low

DC1642A-AA - 

Demonstration Board, 12-Bit Digital Pre-Distortion Receiver Subsystem

DC1642A-AA - Demonstration Board, 12-Bit Digital Pre-Distortion Receiver Subsystem
DC1642A-AA - Demonstration Board, 12-Bit Digital Pre-Distortion Receiver Subsystem
DC1642A-AA - Demonstration Board, 12-Bit Digital Pre-Distortion Receiver Subsystem

The actual product may differ from image shown

Manufacturer Part No:
DC1642A-AA
Newark Part No.:
85W2734
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1642A-AA demonstration circuit is an evaluation board featuring LTM9003-AA 12bit predistortion receiver subsystem. The LTM9003 is a 12bit digital pre distortion uModule receiver subsystem for the transmit path of cellular base stations. Utilizing an integrated system in a package (SiP) technology, it includes a downconverting mixer, wideband filter and ADC. The system is tuned for an intermediate frequency of 184MHz and a signal bandwidth of up to 125MHz. The 12bit ADC samples at rates up to 250Msps. The high signal level downconverting active mixer is optimized for high linearity, wide dynamic range IF sampling applications. It includes a differential LO buffer amplifier driving a double balanced mixer. Broadband, integrated transformers on the RF and LO inputs provide single ended 50ohm interfaces. DC1642A plugs into the DC890 data acquisition demo board using an FT149 adapter card and the output can be easily analyzed with PScope data processing software.
  • Fully integrated receiver subsystem for digital pre distortion applications
  • Down converting mixer with wide RF frequency range of 400MHz to 3.8GHz
  • Low power ADC with up to 12bit resolution, 250Msps sample rate
  • 1.5W total power consumption
  • 50ohm single ended RF and LO ports
  • Internal bypass capacitance, no external components
  • ADC clock duty cycle stabilizer

Applications

Communications & Networking

Footnotes

Companion with DC890B USB data acquisition controller board, sold separately.

Product Information

:
Linear Technology
:
LTM9003A-AA
:
Digital Predistortion Receiver Subsystem
:
-
:
Demonstration Board LTM9003A-AA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$36.00 $ 36.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $301.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.