Low

LINEAR TECHNOLOGY  DC1623A  Evaluation Board, 3A Buck Regulator, Low-EMI Class B Certified, 3.3V Operation, 5.5V-36V Input

LINEAR TECHNOLOGY DC1623A
LINEAR TECHNOLOGY DC1623A
Manufacturer Part No:
DC1623A
Newark Part No.:
08W0031
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY DC1623A
LINEAR TECHNOLOGY DC1623A

The actual product may differ from image shown

Product Overview

The DC1623A demonstration circuit features LTM8033EV DC to DC μModule Regulator. The LTM8033EV is an electromagnetic compatible (EMC) 36V, 3A DC to DC μModule buck converter designed to meet the radiated emissions requirements of EN55022. Conducted emissio...
  • Maximum output current of 3A
  • Typical switching frequency of 425KHz
  • Current mode control
  • Programmable soft start
  • Current share multiple LTM8033 regulators for more than 3A output
  • Programmable soft start
If there is no output, temporarily disconnect the load to make sure that the load is not set too high or is shorted.

 

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTM8033
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Step Down DC / DC Regulator
Kit Contents:
Demonstration Board LTM8033
Product Range:
-
Automotive Qualifications Standard:
-
Features:
Low-EMI EN55022 Class B Certified, 3.3V O/P from 5.5V-36V I/P, Synchronization to an External Clock
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive;
  • Portable Devices;
  • Industrial;
  • Medical;
  • Avionics;
  • Wireless

Notes

If there is no output, temporarily disconnect the load to make sure that the load is not set too high or is shorted.

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.