Low

LINEAR TECHNOLOGY  DC1562B-K  Demostration Board, Progressive Delay Block / Debouncer, LTC6994-1

LINEAR TECHNOLOGY DC1562B-K
Manufacturer Part No:
DC1562B-K
Newark Part No.:
73W9774
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DC1562B-K is a Demonstration Board for LTC6994-1 a TimerBlox® circuits. The centre section of the board contains a preconfigured TimerBlox function. The board comes in twelve timing function variations. Surrounding the centre board is a playground prototyping area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The centre part of the board can be detached as a streamlined circuit, to combine with a pre-existing circuit. For application flexibility, a provision is made for buffering and inverting the output of the timer.

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC6994-1
Kit Application Type:
Clock & Timing
Application Sub Type:
Delay Block
Kit Contents:
Demo Board LTC6994-1
Product Range:
-
Features:
TimerBlox Family Core, Programmable Delay, Output Falling Edge Delayed 100ms from Input Falling Edge
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.