Low

DC1562B-F - 

Demostration Board, Voltage-Controlled Pulse Width Modulator, LTC6992-4

DC1562B-F - Demostration Board, Voltage-Controlled Pulse Width Modulator, LTC6992-4

The actual product may differ from image shown

Manufacturer Part No:
DC1562B-F
Newark Part No.:
73W9770
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DC1562A-F demonstration board is an engineering tool to design and evaluate LTC6992-4 TimerBlox circuit. The LTC6992-4 is a silicon oscillator with an easy to use analog voltage controlled pulse width modulation (PWM) capability. It is part of the TimerBlox family of versatile silicon timing devices. The centre section of the board contains a pre configured TimerBlox function. Surrounding the centre board is a ”playground” prototyping area. The prototyping area has pads for Dip 8, S8, MS8 or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The centre part of the board can be broken away on its own as a convenience for adding a timing function to a pre existing circuit. For application flexibility a provision is made for buffering and inverting the output of the timer.
  • Pulse width modulation (PWM) controlled by simple 0V to 1V analog input
  • PWM duty cycle range from 5% to 100%
  • Frequency range from 3.81Hz to 1MHz
  • Configured with 1 to 3 resistors
  • Less than 1.7% maximum frequency error
  • PWM duty cycle error of less than 3.7% maximum
  • Frequency modulation (VCO) capability
  • 115μA supply current at 100KHz
  • 500μs start up time
  • CMOS output driver sources/sinks 20mA

Applications

Clock & Timing, LED Lighting, Portable Devices, Sensing & Instrumentation, Motor Drive & Control

Product Information

:
Linear Technology
:
LTC6992-4
:
Clock & Timing
:
Pulse Width Modulator
:
Demo Board LTC6992-4
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.