Low

DC1562B-E - 

Demonstration Board, PWM Controller, LTC6992-2

The actual product may differ from image shown

Manufacturer Part No:
DC1562B-E
Newark Part No.:
73W9769
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1562B-E is a demonstration circuit to design and evaluate the LTC6992-1 TimerBlox circuits. The LTC6992 is a silicon oscillator with an easy to use analog voltage controlled pulse width modulation (PWM) capability. The LTC6992 is part of the TimerBlox family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992’s internal master oscillator frequency. The output frequency is determined by this master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. The center section of the board contains a preconfigured TimerBlox function. Surrounding the center board is a playground prototyping area. This area is for conditioning signals to control the timer function and for adding loads controlled in time.
  • Pulse width modulation controlled by simple 0V to 1V analog input
  • 10KHz, 0% to 95% duty cycle PWM
  • Configured with 1 to 3 resistors
  • Less than 1.7% maximum frequency error
  • PWM duty cycle error < 3.7% maximum
  • Frequency modulation (VCO) capability
  • 2.25V to 5.5V single supply operation
  • 115uA supply current at 100KHz
  • 500us start up time
  • CMOS output driver sources/sinks 20mA

Applications

LED Lighting, Portable Devices

Product Information

:
Linear Technology
:
LTC6992-3
:
Clock & Timing
:
Voltage Controlled Oscillator
:
Demo Board LTC6992-3
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.