Low

LINEAR TECHNOLOGY  DC1562A-H  EVALUATION BOARD, 100ms PULSE GENERATOR

LINEAR TECHNOLOGY DC1562A-H
See all Technical Docs

The actual product may differ from image shown

Product Overview

DC1562A-H demonstration board is an engineering tool to design and evaluate LTC6993-2 TimerBlox circuit. The LTC6993 is a monostable multivibrator(one shot pulse generator) with a programmable pulse width of 1microsecond to 33.6seconds. It is useful for accurate event timing, edge detection, and frequency discrimination. The centre section of the board contains a pre configured TimerBlox function. Surrounding the centre board is a ”playground” prototyping area. The prototyping area has pads for Dip 8, S8, MS8, or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The centre part of the board can be broken away on its own as a convenience for adding a timing function to a pre existing circuit. For application flexibility a provision is made for buffering and inverting the output of the timer.
  • Configured with 1 to 3 resistors
  • Rising-edge input polarity with retriggerable 100ms positive output pulse
  • Configurable for positive or negative output pulse
  • Fast recovery time
  • CMOS output driver sources/sinks 20mA
When using the prototyping area, the outermost trace, which is ground, must be connected (hand wired) to the ground on the centre board section.

 

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC6993-2
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Oscillator
Kit Contents:
Demonstration Board, User Guide
Product Range:
-
Features:
Monostable, Rising Edge Triggered
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Sensing & Instrumentation;
  • Portable Devices;
  • Industrial;
  • Automotive

Notes

When using the prototyping area, the outermost trace, which is ground, must be connected (hand wired) to the ground on the centre board section.

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.