New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

LINEAR TECHNOLOGY - DC1554A-B - LTM2882-5, DUAL, RS232 TRANSCEIVER, DEMO BOARD

LINEAR TECHNOLOGYDC1554A-B
Image is for illustrative purposes only.
Please refer to product description
LINEAR TECHNOLOGY
Manufacturer:
LINEAR TECHNOLOGY
Newark Part Number:
77R3591
Manufacturer Part No:
DC1554A-B

Technical Data Sheet (236.44KB) EN
Technical Data Sheet (236.44KB) EN

Product Information
  • LTM2882-5, DUAL, RS232 TRANSCEIVER, DEMO BOARD
  • Silicon Manufacturer: Linear Technology
  • Silicon Core Number: LTM2882-5
  • Kit Application Type: Interface
  • Application Sub Type: Isolated RS232 µModule Transceiver
  • Kit Contents: Board
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 182

Catalog Page/Catalog Number:

182 / 130

165 / 129

Availability

Availability: 4

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $50.00  

  1. Qty

Price

Qty Price
1+  $50.00
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LTM2882IV-3#PBF

LINEAR TECHNOLOGY

IC, RS-232 TRANSCEIVER, 3.6V, LGA-32

Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:3V; Supply Voltage Max:3.6V;

119
Price
For: 1 Each
1+
$17.09
25+
$14.24
100+
$12.11

119 available to ship today
LTM2882CV-3#PBF

LINEAR TECHNOLOGY

IC, RS-232 TRANSCEIVER, 3.6V, LGA-32

Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:3V; Supply Voltage Max:3.6V;

169
Price
For: 1 Each
119+
$10.26

169 available to ship today
LTM2882IV-5#PBF

LINEAR TECHNOLOGY

IC, RS-232 TRANSCEIVER, 5.5V, LGA-32

Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V;

4
Price
For: 1 Each
119+
$12.11

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
LTM2882IY-5#PBF

LINEAR TECHNOLOGY

IC, RS-232 TRANSCEIVER, 5.5V, BGA-32

Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V;

0
Price
For: 1 Each
119+
$12.11

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 156 days)
LTM2882CY-3#PBF

LINEAR TECHNOLOGY

IC, RS-232 TRANSCEIVER, 3.6V, LGA-32

Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:3V; Supply Voltage Max:3.6V;

0
Price
For: 1 Each
119+
$10.26

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 156 days)
LTM2882IY-3#PBF

LINEAR TECHNOLOGY

IC, RS-232 TRANSCEIVER, 3.6V, LGA-32

Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:3V; Supply Voltage Max:3.6V;

0
Price
For: 1 Each
119+
$12.11

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 86 days)
LTM2882CY-5#PBF

LINEAR TECHNOLOGY

IC, RS-232 TRANSCEIVER, 5.5V, LGA-32

Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V;

0
Price
For: 1 Each
119+
$10.26

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 156 days)
LTM2882CV-5#PBF

LINEAR TECHNOLOGY

IC, RS-232 TRANSCEIVER, 5.5V, LGA-32

Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V;

0
Price
For: 1 Each
119+
$10.26

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 156 days)
8832

KEYSTONE

SUPPORT

ROHS COMPLIANT: YES;

0
Price
For: 1 Each
100+
$0.209
300+
$0.158
500+
$0.140
1,000+
$0.127
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 47 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LINEAR TECHNOLOGY) OR (Primary Platform) OR (DC1554A-B)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

LINEAR TECHNOLOGY LTM2882IV-3#PBF
1 Each
$17.09
LINEAR TECHNOLOGY LTM2882CV-3#PBF
1 Each
$10.26
LINEAR TECHNOLOGY LTM2882IV-5#PBF
1 Each
$12.11